Arduino ABX00071 Nano 33 BLE Rev2 Board ARM Cortex-M4 9-axis IMU

MPN
ABX00071
Brand
Arduino
EAN-13
7630049203501
Order Code
08-4833
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional availability

Arduino ABX00071 is a microcontroller board featuring the powerful ARM Cortex-M4 processor. It provides Bluetooth Low Energy (BLE) capabilities, making it ideal for IoT applications. Typical uses include wireless sensor networks and smart device connectivity.
Type Board
Length 45mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot