Arduino ABX00029 MKR WAN 1310 Board: LoRa IoT Low Power 2MB Flash

MPN
ABX00029
Brand
Arduino
EAN-13
7630049201484
Order Code
08-4817
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 05/10/2026

The Arduino MKR WAN 1310 is an expansion module designed by Arduino to add LoRa connectivity to projects. Features include low power consumption and versatile connectivity options for long-range communication. It is typically used in IoT applications such as environmental monitoring and smart agriculture.
Type Arduino add-on PCB
Length 67.64mm
Weight 32
Width 25mm

Reviews

Be the first to submit a review

Trustpilot