Arduino ABX00021 UNO WiFi Rev2 with onboard IMU

MPN
ABX00021
EAN-13
7630049200234
Order Code
73-4861
Country of Origin
Italy

Discontinued


If you want to add Wi-Fi to your devices then get the new Arduino Uno WiFi Rev.2. The Rev.2 is basically a Arduino Uno Rev.3 with bigger muscles and comes with a brand new 8-bit microprocessor from Microchip, and an onboard IMU (Inertial Measurement Unit). Wi-Fi security is handled by the new ECC608 crypto chip accelerator.

The Wi-Fi Module is a self-contained SoC with integrated TCP/IP protocol stack that can provide access to a Wi-Fi network, or act as an access point.

The Arduino Uno WiFi has 14x digital input/output pins (six of which can be used as PWM outputs), 6x analog inputs, a 16MHz ceramic resonator, a USB connection, a power jack, an ICSP header, and a reset button. Just connect it to a computer with a USB cable or power it with an AC adaptor or battery to get started.


  • Add this board to a device and you'll be able to connect it to a WiFi network
  • 5V Operating voltage

Fore more handy information please see the Getting Started page.
Type Arduino Uno Wi-Fi Rev.2 with Onboard IMU
Kit N/A

Trustpilot