Arduino ABX00003 Zero Board 32-bit ARM Cortex M0+ IoT EDBG 3.3V

MPN
ABX00003
Brand
Arduino
EAN-13
7630049200586
Order Code
08-4815
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £39.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Arduino, the manufacturer of the ABX00003 Board Zero Core, offers a compact microcontroller board designed for versatile embedded projects. Key attributes include a 32-bit ARM Cortex-M0+ processor, enabling efficient power consumption and performance. It is ideal for applications in prototyping, Internet of Things (IoT) devices, and educational projects.
Type Board
Length 68mm
Series Core
Weight 32g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot