Arduino A000138 Primo Core with NFC BLE Motion & Environmental Sensors

Order Code:

75-0609

Brand: Arduino MPN: A000138

Discontinued


The Arduino Primo Core is a low-power version of the Primo that can run on the power of a coin cell and is ideal for use as a wearable device, as well as being able to be mounted on a breakout board.

The Primo Core uses the Nordic nRF52, which has Bluetooth Smart (BLE 4.0) and NFC-A tag functions. The board also features integrated sensors for humidity and temperature, and a 3-axis accelerometer.

For increased versatility in developing IoT applications, it is hard to beat the Primo Core. Coin-cell power for portability, small size for wearable or portable use, and functions and performance that are typified by the high spec Nordic microcontroller, make this device hard to beat.

Further information may be found here.


  • Intermediate level
  • SWD Connector
  • Reset button
  • RGB LED for status indication
Type Arduino Primo Core

Alternatives (1)


Trustpilot