The Arduino Primo is the first of the Arduino boards to feature a Nordic nRF52 processor for BLE and NFC management. This combination of Arduino and Nordic know-how brings new benefits and opportunities for the development of IoT applications in one platform.
The board has advanced 32-bit microcontroller architecture, Bluetooth Low Energy (BLE), Wi-Fi, Near-Field Communications (NFC), and infrared (IR) transmit and receive capability.
The Primo has three onboard microcontrollers:
nRF52832 - is the main Arduino microcontroller with integrated BLE and NFC
STM32f103 - a service microcontroller used for advanced debugging and programming the other microcontrollers
ESP8266 - for Wi-Fi and related internet connectivity functions
Data and power connection to a computer is via the USB port and there is a battery connection for external power by battery. The board has 6x analog inputs and 14x digital inputs (12 of which can be used as PWM outputs).
Getting started and tutorials information can be found here.
- Intermediate level
- 64 MHz Ceramic resonator buzzer
- ICSP header
- Two user-defined buttons
- Reset buttons (for the microcontrollers)
- Status LEDs