Christmas Opening Hours and Delivery Dates here

Arctic Hayes TRAPMAGSCAL15 Magnetic Scale Reducer 15mm

Order Code:

97-6892

Brand: Arctic Hayes MPN: TRAPMAGSCAL15 EAN-13: 5012804504092
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Arctic Hayes Magnetic Scale Reducer is ideal for single use appliances without the use of any chemicals. Compact and easy to install with compression fittings. Economical solution for anti-scale prevention with no running costs once fitted. Ideal for combi boilers.

Comes with a 1 year warranty.

Specifications:

Max. Pressure: 10 bar.
Max. Operating Temp: 80°C.
Size: 15mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot