Arctic ACFAN00130A P12 PC fan Black 120x25x120 mm

MPN
ACFAN00130A
Brand
Arctic
EAN-13
4895213701365
Order Code
18-6589
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
58 in stock, despatched in 4 working days

Arctic's ACFAN00130A P12 PC fan is a high-performance cooling solution designed for efficient thermal regulation within computer enclosures. Measuring 120 x 25 x 120 mm, this black fan is an optimal choice for maintaining airflow and temperature control in both desktop cases and server environments. Its design allows for seamless integration as a casing or enclosure fan, promoting steady ventilation with minimal noise output. The P12 model is particularly suitable for applications requiring reliable and sustained cooling performance, such as gaming PCs, workstations, and other high-performance computing systems. These fans are engineered to provide consistent thermal management, aiding in the longevity and stability of electronic components.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 40.95m³/h
Airflow 40.95 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.4m
Compatible processor series Not supported
Connection 3-pin
Content 1
Country of origin China
Depth 120mm
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 3-pin
Fan diameter 12cm
Harmonized System (HS) code 84733080
Height 25mm
Maximum Airflow 24.1 cfm
Noise Level 0.08 sone
Number of fan blades 5
Number of fans 1 fan(s)
Number of screws 4
Package depth 123mm
Package height 27mm
Package Type Box
Package weight 170g
Package width 123mm
Product colour Black
Rated current 0.09 A
Rotational speed (max.) 1050 RPM
Screws included Yes
Starting voltage 4.8 V
Suitable location Computer case
Supported processor sockets Not supported
Type of bearing Fluid dynamic bearing
Voltage 12 V
Weight 139g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot