Arctic ACFAN00125A P14 PWM PST PC fan Black 140x27x140 mm

MPN
ACFAN00125A
Brand
Arctic
EAN-13
4895213701563
Order Code
18-6588
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £13.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Arctic ACFAN00125A, P14 PWM PST PC fan, is a black enclosure fan measuring 140 x 27 x 140 mm. This computer fan is designed to provide efficient cooling performance for PC casings by optimising airflow and reducing thermal buildup within computer systems. The P14 PWM PST incorporates pulse-width modulation (PWM) functionality and PST (PWM Sharing Technology), allowing precise speed control and synchronous operation of multiple fans for improved power efficiency and reduced noise levels. This fan is ideally suited for applications requiring reliable ventilation solutions in desktops, workstations, and other electronic enclosures where maintaining consistent thermal conditions is critical for optimal system performance.
Type PC fan
Fan Size 140mm
Colour Black
Air Discharge 123.76m³/h
Airflow 123.76 m³/h
Bearing Type Fluid Dynamic Bearing (FDB)
Cable Length 0.4m
Compatible processor series Not supported
Connection 4-pin PWM
Content 1
Country of origin China
Depth 140mm
Design Height 27mm
Dimensions (W x H x D) 140 x 27 x 140 mm
Fan connector 4-pin + 4-pin
Fan diameter 14cm
Harmonized System (HS) code 84733080
Height 27mm
Maximum air pressure 2.4 mmH2O
Maximum Airflow 72.8 cfm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 24.5dB
Noise Level 0.3 sone
Noise level (high speed) 24.5 dB
Number of fan blades 5
Number of fans 1 fan(s)
Number of screws 4
Package depth 143mm
Package height 29mm
Package Type Box
Package weight 234g
Package width 143mm
Power consumption (typical) 1.44 W
Product colour Black
Pulse-width modulation (PWM) support Yes
Rated current 0.12 A
Rotational speed (max.) 1700 RPM
Rotational speed (min) 200 RPM
Rotational Speed (min.) 200U/min
Screws included Yes
Starting voltage 3.9 V
Suitable location Computer case
Supported processor sockets Not supported
Type of bearing Fluid dynamic bearing
Voltage 12 V
Weight 194g
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot