Arcol RCC050 22K J 0.5W Carbon Composite Resistor

Arcol RCC050 22K J 0.5W Carbon Composite Resistor

MPN
RCC050 22K J
Brand
Arcol
Order Code
63-2485
Country of Origin
Japan

Discontinued


This 22k 0.5W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC050 series

Click here to see the Discontinuation Notice for this range.
Type Carbon composite
Resistance 22000O
Tolerance 5%
Case Type Axial
Power Handling 0.5W
Temperature Coefficient -7.5, +13%
Working Voltage 350V

Alternatives (1)


Trustpilot