Arcol RCC050 15K J 0.5W Carbon Composite Resistor

Arcol RCC050 15K J 0.5W Carbon Composite Resistor

Order Code:

63-2416

Brand: Arcol MPN: RCC050 15K J

Discontinued


This 15k 0.5W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC050 series

To find out more about our range of Arcol resistors, please visit our Arcol brand page.


Type Carbon composite
Resistance 15kΩ
Tolerance 5%
Case Type Axial
Power Handling 0.5W
Temperature Coefficient -7.5, +13%
Working Voltage 350V

Alternatives (1)


Trustpilot