Christmas Opening Hours and Delivery Dates here
Arcol RCC025 3K9 J 0.25W Carbon Composite Resistor

Arcol RCC025 3K9 J 0.25W Carbon Composite Resistor

Order Code:

63-2339

Brand: Arcol MPN: RCC025 3K9 J

Discontinued


This 3k9 0.25W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC025 series

To find out more about our range of Arcol resistors, please visit our Arcol brand page.
Type Carbon composite
Resistance 3.9kΩ
Tolerance 5%
Case Type Axial
Power Handling 0.25W
Temperature Coefficient -6, +10%
Working Voltage 250V

You may also like


Trustpilot