Christmas Opening Hours and Delivery Dates here
Arcol RCC025 2K2 J 0.25W Carbon Composite Resistor

Arcol RCC025 2K2 J 0.25W Carbon Composite Resistor

Order Code:

63-2480

Brand: Arcol MPN: RCC025 2K2 J

Discontinued


This 2k2 0.25W resistor from Arcol provides very high pulse capability with good stability and high reliability. The carbon composition design gives better pulse endurance characteristics compared to film-type resistors.


  • Tolerance 5%
  • Low inductance and capacitance
  • Arcol RCC025 series

To find out more about our range of Arcol resistors, please visit our Arcol brand page.
Type Carbon composite
Resistance 2.2kΩ
Tolerance 5%
Case Type Axial
Power Handling 0.25W
Temperature Coefficient -6, +10%
Working Voltage 250V

Trustpilot