Arcol MSR-3 R020 F 3W Bare Element Resistor

Arcol MSR-3 R020 F 3W Bare Element Resistor

MPN
MSR-3 R020 F
Brand
Arcol
Order Code
63-2466
Country of Origin
USA

Discontinued


These 0R02 3W bare element resistors from Arcol are constructed from a special alloy element with welded, copper-clad steel leads. They are ideal for current sensing and shunt applications.


  • Built-in stand-offs and standard lead spacing for easy mounting
  • Flameproof construction
  • Low inductance
  • High tolerance 1%
  • Arcol MSR series
Type Low ohmic resistor
Resistance 0.02O
Tolerance 1%
Power Rating 3W
Case Type Bare element
Temperature Coefficient 20ppm

Trustpilot