Arcol MRA0207 1KBTA15 1K 0.1% 15PPM Precision Metal Film Resistor

Arcol MRA0207 1KBTA15 1K 0.1% 15PPM Precision Metal Film Resistor

MPN
MRA0207 1KBTA15
Brand
Arcol
Order Code
63-2303

Discontinued


A 1K 0.1% 0.25W precision metal film resistor from the Arcol MRA series. Excellent short term/long term stability, low noise current and voltage coefficients.


Type Metal film resistor
Resistance 1kO
Tolerance 0.1%
Voltage 250V
Power Rating 0.25W
PPM 15ppm/°C
Case Type Axial

Trustpilot