Arcol HS75 680R J 680R 5% 75W Aluminium Clad Resistor

MPN
HS75 680R J
Brand
Arcol
Order Code
65-4803
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockContact us for additional stock

From Arcol, the HS75 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 75 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance
Type Aluminium Clad Restistor
Tolerance 5%
Power Rating 75W

Reviews

Be the first to submit a review

Trustpilot