Arcol HS50 HS50 8R J 5% 50W Aluminium Clad Resistor

MPN
HS50 8R J
Brand
Arcol
Order Code
62-8029
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
200+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched same day - 200 in stockContact us for additional stock

8R 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Chassis Mount Resistors
Resistance 8Ω
Tolerance 5%
Power Rating 50W
Voltage 1250V

Reviews

Be the first to submit a review

Trustpilot