Arcol HS50 4R7 J 50W Aluminium Clad Resistor

Image Representative of Range

Arcol HS50 4R7 J 50W Aluminium Clad Resistor

MPN
HS50 4R7 J
Brand
Arcol
Order Code
62-8146
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.65
25+ £3.40
50+ £3.25
100+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 230 in stockAdditional quantity lead time 10 weeks

4R7 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Resistance 4.7Ω
Tolerance 5%
Power Rating 50W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.25kV

Reviews

Be the first to submit a review

Trustpilot