Arcol HS50 33K J 33K 5% 50W Aluminium Clad Resistor

MPN
HS50 33K J
Brand
Arcol
Order Code
65-4762
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Type Aluminium Clad Restistor
Resistance 33kΩ
Tolerance 5%
Power Rating 50W

Reviews

Be the first to submit a review

Trustpilot