Arcol HS50 1K2 J 1K2 5% 50W Aluminium Clad Resistor

MPN
HS50 1K2 J
Brand
Arcol
Order Code
65-4753
Country of Origin
United Kingdom

Discontinued


From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Type Aluminium Clad Restistor
Resistance 1.2kΩ
Tolerance 5%
Power Rating 50W

Trustpilot