Arcol HS50 1K J 50W Aluminium Clad Resistor

Image Representative of Range

Arcol HS50 1K J 50W Aluminium Clad Resistor

MPN
HS50 1K J
Brand
Arcol
Order Code
62-8168
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.77
25+ £3.70
50+ £3.15
100+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 345 in stockAdditional quantity lead time 10 weeks

1k 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Resistance 1kΩ
Tolerance 5%
Power Rating 50W
Case Type Chassis mount
PPM 25ppm/°C
Voltage 1.25kV

Reviews

1K 50watt Resistor

Good price for an industry standard component. I am using a few to bring some LED downlighters on at a low level when activated by a PIR presence detector. This means it is safer to enter a hallway at night without fumbling for the light switch while avoiding bringing these lights straight on a full brilliance (sometime too much at 4am while nipping to the smallest room!). For my application it should only run at 10 - 15watts and a 150mm square sheet of aluminium is sufficient to dissipate he heat generated. The resistor is cheaper than a dimmer switch too.

Reviewed by: Al

Trustpilot