Christmas Opening Hours and Delivery Dates here

Arcol HS300 6R8 J 300W Aluminium Clad Resistor

Order Code:

62-8093

Brand: Arcol MPN: HS300 6R8 J

Discontinued


6R8 5% 300W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 6.8Ω
Tolerance 5%
Voltage 2.5kV
Power Rating 300W
PPM 100ppm/°C
Case Type Chassis mount

Trustpilot