Arcol HS300 22R J 22R 5% 300W Aluminium Clad Resistor

MPN
HS300 22R J
Brand
Arcol
Order Code
65-4742
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Type Aluminium Clad Restistor
Resistance 22Ω
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot