Arcol HS300 1R J 300W Aluminium Clad Resistor

Arcol HS300 1R J 300W Aluminium Clad Resistor

Order Code:

62-8091

Brand: Arcol MPN: HS300 1R J

Discontinued


1R 5% 300W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 1O
Tolerance 5%
Power Rating 300W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 2.5kV

Trustpilot