Arcol HS300 10R J 300W Aluminium Clad Resistor

Arcol HS300 10R J 300W Aluminium Clad Resistor

MPN
HS300 10R J
Brand
Arcol
Order Code
62-8094

Discontinued


10R 5% 300W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 10Ω
Tolerance 5%
Power Rating 300W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 2.5kV

Trustpilot