Arcol HS25 5R J 5R 5% 25W Aluminium Clad Resistor

Order Code:

65-4722

Brand: Arcol MPN: HS25 5R J

Discontinued


From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Type Aluminium Clad Restistor
Tolerance 5%
Power Rating 25W

Trustpilot