Arcol HS25 39R J 39R 5% 25W Aluminium Clad Resistor

MPN
HS25 39R J
Brand
Arcol
Order Code
65-4718
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 52 in stockContact us for additional stock

From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Type Aluminium Clad Restistor
Resistance 39Ω
Tolerance 5%
Power Rating 25W

Reviews

Be the first to submit a review

Trustpilot