Arcol HS200HV 24R J M307 24R 5% 200W Aluminium Clad Resistor

MPN
HS200HV 24R J M307
Brand
Arcol
Order Code
65-4701
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. Compact size for Power rating Winding construction maximises High Pulse Capability
Type Aluminium Clad Restistor
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot