Arcol HS15 4R7J Resistor 4.7 Ω 15 W Metal Film

MPN
HS15 4R7J
Brand
Arcol
EAN-13
2050009766634
Order Code
18-6583
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Arcol HS15 4R7J is a high-quality metal film resistor designed for precision and durability in various engineering applications. This resistor features a resistance of 4.7 ohms with a power rating of 15 watts, making it suitable for high-voltage uses where stable performance is crucial. Its robust construction ensures reliable operation under demanding conditions, and it is particularly well-suited for applications such as power supply units, industrial equipment, and audio amplifiers where impedance control is vital. The HS15 series is renowned for its consistency and longevity, providing engineers with a dependable component for both prototyping and production environments.
Type HV Resistor
Resistance 4.7Ω
Tolerance 5%
Power Rating 15W
PPM 100ppm/°C
Content 1

Reviews

Be the first to submit a review

Trustpilot