Arcol HS100 3R3 J 100W Aluminium Clad Resistor

Image Representative of Range

Arcol HS100 3R3 J 100W Aluminium Clad Resistor

MPN
HS100 3R3 J
Brand
Arcol
Order Code
62-8182
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.36
25+ £8.11
50+ £8.06
100+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockAdditional 35 due on 05/11/2026

3R3 5% 100W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 3.3Ω
Tolerance 5%
Power Rating 100W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 1.9kV

Reviews

Be the first to submit a review

Trustpilot