Arcol HS100 220R F 220R 1% 100W Aluminium Clad Resistor

MPN
HS100 220R F
Brand
Arcol
Order Code
65-4678
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockContact us for additional stock

The HS100 220R F from Arcol/Ohmite is HS series 100W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
Type Aluminium Clad Restistor
Resistance 220Ω
Power Rating 100W

Reviews

Be the first to submit a review

Trustpilot