Arcas 30700036 3in1 LED Torch Battery-Powered 350lm Robust Aluminium

Order Code:

08-4806

Brand: Arcas MPN: 30700036 EAN-13: 4260030255382
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Arcas torch, model 30700036, is a battery-powered pocket light producing 350 lumens. This lightweight 238 g torch features a 3-in-1 monochrome LED design for versatile lighting needs. Ideal for personal use, it serves well in outdoor activities or as an emergency backup light source.
Type Torch
(Ø) 45mm
Bulb Type LED (monochrome)
Dim (Ø x L) 45 mm x 170 mm
Factory colour Black
Illumination range (high) 200m
Length 170mm
Luminous flux (high) 350lm
Number of bulbs 2
Power supply (LOV) battery-powered
Waterproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot