Arcas 30700015 LED Torch, 3W, 130lm, Water/Impact Resistant, 150m Range

Image Representative of Range

Arcas 30700015 LED Torch, 3W, 130lm, Water/Impact Resistant, 150m Range

MPN
30700015
Brand
Arcas
EAN-13
4260030255399
Order Code
11-3331
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Arcas 3W LED torch, manufactured by Arcas, is a battery-powered pocket light that produces a bright 130 lumens. Weighing 169 grams, this compact torch is ideal for outdoor activities, camping, and emergency lighting. Its monochrome LED provides reliable illumination for a variety of tasks.
Type Torch
Batteries 3 x AAA batteries (included)
(Ø) 36mm
Bulb Type LED (monochrome)
Dim (Ø x L) 36 mm x 150 mm
Factory colour Grey
Illumination Range (high) 150m
Length 150mm
Luminous flux (high) 130lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power 3W
Power supply (LOV) battery-powered
Waterproof No
Weight 169g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot