The LeCroy ArbStudio AS1102D Waveform Generator 125MHz 2-channel can generate
signals up to 125 MHz with high sample rate, long memory and high resolution as
well as a variety of operating modes, modulation capabilities and a digital
pattern generator.
The software interface is designed to simplify waveform creation via a
navigation tree allowing access to all channels, along with special views for
controlling basic function generator outputs and pulse width modulation (PWM)
capabilities. The ArbStudio software runs on an external PC freeing the user
from the small displays and readouts found on a typical AWG. A simple function
generator window is available for basic waveform creation while a unique,
streamlined control panel dedicated for PWM signals is also
available.
The main software mode provides tutorials on creating a wide
range of both simple and complex waveforms, as well as shortcuts to recent
projects and an intuitive navigation tree to get started quickly. The
specifications of this model result in a higher performance arbitrary waveform
generator that competitive models at this price point cannot match.
- 125 MHz bandwith
- Flexibility – offers both Arbitrary and Direct Digital Synthesis
- Simplifies waveform creation
- Pulse-Width Modulation
- Waveform List – create a waveform library
- Digital Pattern Output
- Synchronization Ports – provides up to 32 channels of waveforms
- Waveform Sequencer – view output within a few mouse clicks
- 62 x 326 x 182mm
- 1.3 kg