The LeCroy ArbStudio AS1102 2-Channel Waveform / Digital Pattern Generator
can generate signals up to 125 MHz with high sample rate, long memory and high
resolution as well as a variety of operating modes, modulation capabilities and
a digital pattern generator.
The software interface is designed to
simplify waveform creation via a navigation tree allowing access to all
channels, along with special views for controlling basic function generator
outputs and pulse width modulation (PWM) capabilities. The ArbStudio software
runs on an external PC freeing the user from the small displays and readouts
found on a typical AWG. A simple function generator window is available for
basic waveform creation while a unique, streamlined control panel dedicated for
PWM signals is also available.
The main software mode provides tutorials
on creating a wide range of both simple and complex waveforms, as well as
shortcuts to recent projects and an intuitive navigation tree to get started
quickly. The specifications of this model result in a higher performance
arbitrary waveform generator that competitive models at this price point cannot
match.
- 125 MHz bandwith
- Flexibility – offers both Arbitrary and Direct Digital Synthesis
- Simplifies waveform creation
- Pulse-Width Modulation
- Waveform List – create a waveform library
- Digital Pattern Output
- Synchronization Ports – provides up to 32 channels of waveforms
- Waveform Sequencer – view output within a few mouse clicks
- 62 x 326 x 182mm
- 1.3 kg