Aranet TDSpiece0H3 Aranet4 HOME CO2 Detector Wireless Portable & Easy Use

MPN
TDSPC0H3
Brand
aranet
EAN-13
4752213000037
Order Code
08-4804
Country of Origin
Latvia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Aranet is the manufacturer of the TDSPC0H3 CO2 detector, featuring the capacity to measure CO2 levels ranging from 0 to 9999 ppm, with additional sensing capabilities for °C, %, and hPa. This multifunctional device is ideal for environmental testing and acts effectively as a gas detector and oxygen sensor. It is typically used in applications requiring precise monitoring of indoor air quality to ensure safe and healthy environments.
Type CO2 detector
Measurement Range 0, 0, 0, 600 - 9999, 50, 85, 1100 ppm, °C, %, hPa
Accuracy 1 ppm; 0.1 °C; 1 %; 1 hPa
Dim (L x W x H) 24 x 70 x 70 mm
Height 70mm
IP Rating IP20
Length 24mm
Power supply (details) 2 x AA batteries
Weight 104g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot