Araldite ARA-400010 Epoxy Adhesive - Metal - Tubes - 15ml

MPN
ARA-400010
Brand
Araldite
EAN-13
7610594000107
Order Code
87-4348
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 9 days

Araldite® is a strong, long lasting solvent-free epoxy adhesive which is water resistant and is ideal for metal repair jobs such as plumbing, car bodywork, metal gates and windows. Bonds most metals including cast iron, steel, copper, brass and aluminium. The finished product can be painted or sanded.


  • Will not rust
  • Metallic grey colour
  • Parts repositionable for 4 minutes
  • Oil, chemical and impact resistant
  • High temperature resistance (-30° to 65°C)
  • Supplied in two 15ml tubes with spatula and mixing tray
  • Manufacturer's part ARA-400010

Note: Not suitable for use with items that will contact foodstuffs.

Type Adhesive
Colour Grey
Dispensing Method Tube
Volume 2 x 15ml

Reviews

Be the first to submit a review

Trustpilot