Araldite ARA-400008 Crystal 2 x 15ml

MPN
ARA-400008
Brand
Araldite
EAN-13
7610594000084
Order Code
87-4046
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.24
6+ £7.58
12+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 9 days

A super strong, long lasting and solvent free adhesive.


  • Water resistant
  • Can be painted and sanded
  • Sets clear
  • Bonds glassware, ceramic glass, porcelain and jewellery
  • Twin tubes of resin and hardener
  • Features a resealable cap
  • Glue will not dry out in tubes
  • Supplied with easy mix tray and mixing tool
  • Supplied in 2x 15ml tubes
Type Resin
Colour Clear
Dispensing Method Tube
Volume 15ml
Feature a resealable cap

Reviews

Be the first to submit a review

Trustpilot