Araldite® 2014-2 Two Component Epoxy Paste Ahesive

Araldite Brand: Araldite

Araldite 2014-2 is a two component, room temperature curing, thixotropic paste adhesive of high strength with good environmental and excellent chemical resistance. Used for bonding of metals, electronic components, GRP structures and many other items where a higher than normal temperature or more aggressive environment is to be encountered in service.

Araldite 2014-2 is a more user-friendly and sustainable product, equivalent in performance to Araldite 2014-1.

  • Grey paste
  • High temperature and chemical resistance
  • Very resistant to water and to a wide variety of chemicals
  • Gap-filling, non sagging up to 5mm thickness
  • Supplied in a twin syringe
  • Volume: 200ml
  • Araldite type 2014-2
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
Araldite® 2014-2 Two Component Epoxy Paste Adhesive 50ml
Araldite® 2014-2 Two Component Epoxy Paste Adhesive 50ml
Extended range
Order code: 87-0271
MPN: 2014-2 50ml

Order in multiples of 6


Available to back orderBack-order availability date - 28/12/2026
6+ £28.08
12+ £26.96
42+ £26.39
Price per unit Ex VAT
50ml Epoxy Grey Syringe
Araldite® 2014-2 Two Component Epoxy Paste Adhesive 200ml
Araldite® 2014-2 Two Component Epoxy Paste Adhesive 200ml
Standard range
Order code: 87-0273
MPN: 2014-2 200ml

Despatched same day - 1 in stockContact us for additional stock
1+ £68.67
10+ £65.92
40+ £64.56
Price per unit Ex VAT
200ml Epoxy Grey Syringe

Trustpilot