AQUARIUS 6948 Soap dispenser 1L White Washroom Equipment Supplies

MPN
6948
Brand
AQUARIUS
EAN-13
5027375044434
Order Code
18-6582
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.72 £16.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

AQUARIUS 6948 is a soap dispenser specifically designed for washroom equipment and supplies, identifiable by the manufacturer's part number 05027375044434. This white dispenser supports a 1-litre capacity, and its engineering focuses on providing efficient hygiene solutions. Constructed for sensor-based operation, the dispenser facilitates touch-free interaction, promoting cleanliness and reducing contamination risks. Typical engineering applications include installation in commercial restrooms, healthcare facilities, and other environments requiring strict hygiene protocols. Its design accommodates a range of liquid soaps, making it a versatile choice for different hygiene articles without compromising on functionality.
Type Soap dispenser
Capacity 1l
Colour White
Height 235mm
Length 110mm
Material Plastic
Mounting Type Wall
Product Type Soap dispenser
Rack size 483 mm (19")
Width 116mm

Reviews

Be the first to submit a review

Trustpilot