Aqiila AQPSS140PBI997 Power Station 54000mAh USB-C Wireless LED Torch

Order Code:

08-4801

Brand: Aqiila MPN: AQPSS140PBI997 EAN-13: 8716778931997
Qty Unit Price (Ex VAT)
1+ £170.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Aqiila S140 power station is a versatile portable power supply equipped with USB Type A, USB-C, and wireless charging capabilities. It features a black LED torch and status display, allowing easy monitoring of its 54000 mAh Li-ion capacity. Ideal for charging mobile devices, GPS units, PDAs, and portable gaming consoles, it's especially useful as an emergency power supply due to its ability to charge and discharge simultaneously.
Type Power station
Capacity 54000mAh
Technology Li-ion
Charging current (max.) 3000mA
Charging slots 5
Colour Black
Dim (L x W x H) 100 x 95 x 145 mm
Height 145mm
Inputs USB-C®
Length 100mm
Operating Voltage USB-C®
USB-C current input (max.) 3A
USB-C current output (max.) 3A
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot