Aqiila AQPBB1BK444 Soundbird B10 LED Camping Light, Speaker, Power Bank

MPN
AQPBB1BK444
Brand
Aqiila
EAN-13
8716778932444
Order Code
08-4790
Country of Origin
China
View Full Product Range (2)

Discontinued


The Aqiila AQPBB1BK444 Soundbird B10 is a rechargeable camping light weighing 954 grams. This monochrome LED outdoor light is perfect for tent lighting and patio illumination. Its versatile design makes it ideal for use as a garden, beach, or shed light.
Type Camping light
(Ø) 100mm
Bulb Type LED (monochrome)
Dim (Ø x H) 100 mm x 200 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 200mm
Light-on Time 48h
Power supply (LOV) rechargeable
Weight 954g

Trustpilot