Aqiila AQCCCC2CBI403 CC2 Charger 32W 1xUSB-A 1xUSB-C QuickCharge Black Car

MPN
AQCCCC2CBI403
Brand
Aqiila
EAN-13
7320894060403
Order Code
13-6623
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.94 £11.00
10+ £10.59
100+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Aqiila AQCCCC2CBI403 is the manufacturer's part number for a high-performance car charger, designed to meet the demanding needs of modern electronic devices. This product, also known as 3350778, features dual charging ports: one USB-A and one USB-C, delivering a combined power output of 32 watts with QuickCharge capabilities. The robust construction and reliable performance make it ideal for engineering applications where efficient and fast charging is essential, such as in automotive diagnostic equipment or mobile workstations. Its compact and durable design ensures it can withstand the rigours of everyday use in automotive environments. The charger is crafted to comply with industry standards, confirming its suitability for professional and technical use.
Connector 1 Cigarette lighter plug
Connector 2 2 in 1 USB-C, USB-A
Colour Black
Type CC2
Inputs Cigarette lighter plug
Max. output current 3A
No. of outputs 2
Output current (max.) - rounded 3A
Power 32W
Product Type Charger

Reviews

Be the first to submit a review

Trustpilot