Aqiila AQCBPBICB4BD881 Cablebird CB13 USB-C cable Black 3m USB 2.0

MPN
AQCBPBICB4BD881
Brand
Aqiila
EAN-13
8716778931881
Order Code
13-6622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.08 £10.27
10+ £9.89
100+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Aqiila AQCBPBICB4BD881 represents the Cablebird CB13 USB-C cable, characterised by its black colour and 3-metre length, designed to conform to USB 2.0 standards. This USB cable assembly features a USB-C plug, offering a reliable connection for various electronic devices that require data transfer or power delivery via the USB-C interface. The robust construction and three-metre reach make it suitable for engineering applications where longer cable length is required, such as connecting peripherals to computers or other equipment located at a distance. Its compliance with USB 2.0 ensures compatibility with a wide range of devices while maintaining efficient data transmission speeds of up to 480 Mbps.
Cable Length 3.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot