Aqiila AQCBPBICB3BD874 Cablebird CB12 USB-C cable Black 2m USB 2.0 USB-C plug

MPN
AQCBPBICB3BD874
Brand
Aqiila
EAN-13
8716778931874
Order Code
13-6621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.07 £8.62
10+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Aqiila AQCBPBICB3BD874 is a USB cable assembly labelled as the Cablebird CB12 USB-C cable, which features a black exterior in a 2-metre length. This cable is designed with a USB 2.0 USB-C plug, facilitating data transfer and charging applications with compatible devices. Its robust design ensures durability and reliable connectivity, which makes it particularly well-suited for use in electronic engineering environments where dependable data transmission is required. The Cablebird CB12 is versatile and can be employed in various applications, such as connecting peripheral devices to laptops, tablets, or smartphones, ensuring seamless integration into any setup requiring a USB-C interface.
Cable Length 2.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot