Aqiila AQCBPBICB2BD867 Cablebird CB11 USB-C cable 1.00 m Black USB 2.0

MPN
AQCBPBICB2BD867
Brand
Aqiila
EAN-13
8716778931867
Order Code
13-6620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £8.06 £6.85
10+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Aqiila AQCBPBICB2BD867 Cablebird CB11 USB-C cable provides a reliable connection solution characterised by its 1.00 metre length and finished in black. This cable is equipped with a USB 2.0 USB-C® plug, making it ideal for various electronic and data transfer applications where USB-C connectivity is required. Its design supports standard USB 2.0 data transmission rates, providing a practical option for connecting peripherals and devices that utilise the USB-C interface, such as smartphones, tablets, and laptops, facilitating seamless communication between components. Constructed for resilience, this cable ensures consistent performance in both professional and consumer electronic environments. As part of a versatile implementation, it can be utilised in settings from office equipment setups to engineering test environments where dependable interface connections are essential.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Max. power 240 W @ 48V / 5A
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot