Aqiila AQCBPBIC4SI843 Cablebird CS22 USB-C cable 2.00m White USB 2.0 Lightning

MPN
AQCBPBIC4SI843
Brand
Aqiila
EAN-13
8716778931843
Order Code
13-6618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £22.07 £18.76
10+ £18.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Aqiila AQCBPBIC4SI843 presents the Cablebird CS22 USB-C cable, a versatile connectivity solution measuring 2.00 metres in length with a sleek white finish. This cable is designed to bridge USB-C interfaces to Apple Lightning ports, supporting the USB 2.0 standard for efficient data transfer and power delivery. Its robust construction ensures reliable performance, suitable for a variety of applications including charging and data synchronisation between compatible devices, such as smartphones, tablets, and laptops. Engineers may find this product particularly useful in scenarios requiring seamless integration of Apple devices with modern USB-C based systems. The durable build and flexible length make it adaptable for both consumer electronics and professional environments.
Cable Length 2.00m
Connector 1 USB 2.0 C
Connector 2 USB Lightning
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to Apple Lightning
Connections Apple Lightning plug
Connector Version straight
Max. power 30 W
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot