Aqiila AQCBPBIC1SI812 Cablebird USB 2.0 cable USB-C plug 1m White

MPN
AQCBPBIC1SI812
Brand
Aqiila
EAN-13
8716778931812
Order Code
13-6615
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Aqiila AQCBPBIC1SI812, the Cablebird USB 2.0 cable with USB-C® plug, is a high-quality cable assembly designed for efficient data transfer and connectivity solutions. This product features a length of 1 metre and comes in a white colour, which provides a clean and professional appearance suitable for a variety of settings. With its USB 2.0 standard, it supports a data transfer rate of up to 480 Mbps, making it ideal for connecting various devices such as smartphones, tablets, and laptops to chargers, power banks, or other devices equipped with a USB-C port. Engineered for reliability and durability, this cable is typically used in both consumer and professional environments where consistent and stable data connections are essential. Its compatibility with USB-C technology ensures broad usability across modern electronic and data-driven applications.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour White
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connections USB-C® plug
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot