Easter Opening Hours and Delivery Dates here

Aqara CH-C01 Aqara G2H Pro Camera HomeKit Zigbee Hub Alexa Google Support

Order Code:

08-4760

Brand: Aqara MPN: CH-C01 EAN-13: 6970504215986

Discontinued


The Aqara Camera Gateway CH-C01 is a smart home camera compatible with Apple HomeKit, Alexa, Google Home, and IFTTT. It serves as a security device and a hub for connecting other Aqara sensors. The camera gateway is ideal for monitoring home environments and integrating with various smart home systems.
Type Camera gateway
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 50.5mm
Dim (W x H x D) 56.5 x 82.4 x 50.5 mm
Energy efficiency rating n.rel.
Height 82.4mm
Hub Required, included
Power supply (LOV) via USB
Screen size diagonal (inches) 1.0in
Used at Indoors
Width 56.5mm

You may also like


Trustpilot