Appoldt RM17/2W Relay Bistabil 24V DC 15A 2 Change-Overs 1 piece

Image Representative of Range

Appoldt RM17/2W Relay Bistabil 24V DC 15A 2 Change-Overs 1 piece

MPN
1200
Brand
Appoldt
EAN-13
4039289065727
Order Code
08-4747
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.20 £30.19
10+ £28.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Appoldt RM17/2W bistabil plus 24V relay is designed for precise control with a nominal voltage of 24 V DC and a maximum switching current of 15 A. Featuring two change-overs, this relay module is ideal for use in industrial applications requiring reliable switching. The robust build of the Appoldt 1200 relay module ensures high performance and durability in demanding environments.
Type Relay
Color Grey-orange
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Dim (L x W x H) 62 x 17 x 62mm
Durability 2000000
Electrical lifespan 100000
Fall Time 3ms
Height 62mm
Length 62mm
Maximum Switching Load 2000VA
Maximum Temperature 70°C
Min. temperature -40°C
Misc Attribute RM17/2W bistabil plus 24V
Nominal Voltage [DC] 24V
Response Time 5ms
Switching current (max.) 15A
Switching voltage (max.) [AC] 250V
Width 17mm

Reviews

Be the first to submit a review

Trustpilot